
D38999/26KE26SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26KE26SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KE26SN |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 17-26 | Contact Material Copper Alloy |
Shell Size, MIL E | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.54000 | $238.54 |
| 10 | $202.78000 | $2,027.80 |
| 25 | $190.09720 | $4,752.43 |
| 50 | $181.03760 | $9,051.88 |
| Unit Price without GST: | $238.54000 |
|---|---|
| Unit Price with GST: | $262.39400 |


