
D38999/26KE26PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26KE26PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KE26PN |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 17-26 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.28000 | $235.28 |
| 10 | $200.00900 | $2,000.09 |
| 25 | $187.50000 | $4,687.50 |
| 50 | $178.56480 | $8,928.24 |
| Unit Price without GST: | $235.28000 |
|---|---|
| Unit Price with GST: | $258.80800 |



