
SH150T-1.20-38 | |
|---|---|
DigiKey Part Number | SH150T-1.20-38-ND |
Manufacturer | |
Manufacturer Product Number | SH150T-1.20-38 |
Description | FIXED IND 38UH 1.2A 100 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38 µH Unshielded Toroidal Inductor 1.2 A 100mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.21120 | $1,242.24 |
| Unit Price without GST: | $6.21120 |
|---|---|
| Unit Price with GST: | $6.83232 |

