
9055B BK002 | |
|---|---|
DigiKey Part Number | 9055BBK002-ND |
Manufacturer | |
Manufacturer Product Number | 9055B BK002 |
Description | CABLE COAXIAL RG-55B 20AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-55B 500.0' (152.40m) 53.5 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-55B | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Braid | |
Impedance | 53.5 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -55°C ~ 80°C | |
Base Product Number |



