Coaxial Cable 20 AWG RG-55B 100.0' (30.48m) 53.5 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9055B BK005

DigiKey Part Number
9055BBK005-100-ND
Manufacturer
Manufacturer Product Number
9055B BK005
Description
CABLE COAXIAL RG-55B 20AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-55B 100.0' (30.48m) 53.5 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-55B
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Braid
Impedance
53.5 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-55°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE COAXIAL RG-55B 20AWG 1000'
In-Stock: 0
Unit Price:
CABLE COAXIAL RG-55B 20AWG 500'
In-Stock: 0
Unit Price: