14 AWG Hook-Up Wire 41/30 Black 50kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391499 BK005

DigiKey Part Number
391499BK005-ND
Manufacturer
Manufacturer Product Number
391499 BK005
Description
HOOK-UP STRND 14AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 50kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Jacket (Insulation) Thickness
0.150" (3.80mm)
Length
100.0' (30.5m)
Voltage
50kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$3,888.13000$3,888.13
Manufacturers Standard Package
Unit Price without GST:$3,888.13000
Unit Price with GST:$4,276.94300
Alternate Length
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: $12.96735
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 1
Unit Price: $8,882.54000