
AOT280A60L | |
|---|---|
DigiKey Part Number | 785-AOT280A60L-ND |
Manufacturer | |
Manufacturer Product Number | AOT280A60L |
Description | MOSFET N-CH 600V 14A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 156W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 50 | $2.42260 | $121.13 |
| 100 | $2.18540 | $218.54 |
| 500 | $1.76986 | $884.93 |
| 1,000 | $1.63631 | $1,636.31 |
| 2,000 | $1.52405 | $3,048.10 |
| 5,000 | $1.40267 | $7,013.35 |
| 10,000 | $1.40111 | $14,011.10 |
| Unit Price without GST: | $4.86000 |
|---|---|
| Unit Price with GST: | $5.34600 |

