AOT10T60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.78610
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: $3.09970
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,954
Unit Price: $2.54179
Datasheet

Similar


onsemi
In Stock: 572
Unit Price: $5.49000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,673
Unit Price: $5.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.78000
Datasheet
N-Channel 600 V 10A (Tc) 208W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT10T60P

DigiKey Part Number
AOT10T60P-ND
Manufacturer
Manufacturer Product Number
AOT10T60P
Description
MOSFET N-CHANNEL 600V 10A TO220
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 208W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
700mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1595 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes