SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M16HA-125:ATR

DigiKey Part Number
1450-MT41K512M16HA-125:ATR-ND - Tape & Reel (TR)
1450-MT41K512M16HA-125:ATRCT-ND - Cut Tape (CT)
1450-MT41K512M16HA-125:ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K512M16HA-125:ATR
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
13.75 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.43000$46.43
10$42.98700$429.87
25$41.61760$1,040.44
50$40.59140$2,029.57
100$39.57740$3,957.74
250$38.26064$9,565.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$46.43000
Unit Price with GST:$51.07300