Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT453-H06MRTS08

DigiKey Part Number
620-CT453-H06MRTS08TR-ND - Tape & Reel (TR)
620-CT453-H06MRTS08CT-ND - Cut Tape (CT)
620-CT453-H06MRTS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT453-H06MRTS08
Description
CURRENT SENSOR MR 8-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
166.7mV/mT
Frequency
DC ~ 1MHz
Linearity
±0.1%
Accuracy
±0.7%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,875
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
5$4.60800$23.04
10$4.40400$44.04
25$4.16160$104.04
50$3.99620$199.81
100$3.84440$384.44
500$3.53900$1,769.50
1,000$3.45704$3,457.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.26408$9,792.24
Manufacturers Standard Package
Unit Price without GST:$5.15000
Unit Price with GST:$5.66500