
ASEK37800KMAC-030B3-I2C | |
|---|---|
DigiKey Part Number | 620-ASEK37800KMAC-030B3-I2C-ND |
Manufacturer | |
Manufacturer Product Number | ASEK37800KMAC-030B3-I2C |
Description | KIT FOR ASC37800 30-I2C |
Customer Reference | |
Detailed Description | ACS37800-030B3-I2C - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | ACS37800-030B3-I2C | |
Note | - | |
Base Product Number |

