
ASEK31300EEJA-500-DK | |
|---|---|
DigiKey Part Number | 620-1916-ND |
Manufacturer | |
Manufacturer Product Number | ASEK31300EEJA-500-DK |
Description | EVAL BOARD FOR ALS31300 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ALS31300 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | ±500g | |
Interface | I2C | |
Sensitivity | 4LSB/g | |
Voltage - Supply | 2.65V ~ 3.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ALS31300 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $290.50000 | $290.50 |
| Unit Price without GST: | $290.50000 |
|---|---|
| Unit Price with GST: | $319.55000 |

