Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240LLCBTR-050B3

DigiKey Part Number
620-ACS71240LLCBTR-050B3TR-ND - Tape & Reel (TR)
620-ACS71240LLCBTR-050B3CT-ND - Cut Tape (CT)
620-ACS71240LLCBTR-050B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240LLCBTR-050B3
Description
CURRENT SENSOR HE/OL 50A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS71240LLCBTR-050B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
26.4mV/A
Frequency
120kHz
Linearity
±1%
Accuracy
±6%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,544
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.23000$3.23
5$2.87600$14.38
10$2.74200$27.42
25$2.58280$64.57
50$2.47400$123.70
100$2.37440$237.44
500$2.17418$1,087.09
1,000$2.09961$2,099.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.95405$5,862.15
6,000$1.89562$11,373.72
Manufacturers Standard Package
Unit Price without GST:$3.23000
Unit Price with GST:$3.55300