
ACS37600KOKATN-006B5-C | |
|---|---|
DigiKey Part Number | 620-ACS37600KOKATN-006B5-CTR-ND - Tape & Reel (TR) 620-ACS37600KOKATN-006B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS37600KOKATN-006B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | - | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 23mA | |
Current - Output (Max) | 15mA | |
Resolution | - | |
Bandwidth | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.07000 | $6.07 |
| 5 | $5.42600 | $27.13 |
| 10 | $5.18900 | $51.89 |
| 25 | $4.90760 | $122.69 |
| 50 | $4.71520 | $235.76 |
| 100 | $4.53860 | $453.86 |
| 500 | $4.18354 | $2,091.77 |
| 1,000 | $4.05128 | $4,051.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.81866 | $15,274.64 |
| Unit Price without GST: | $6.07000 |
|---|---|
| Unit Price with GST: | $6.67700 |


