A3924KEVSR-J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 1,733
Unit Price: $6.44000
Datasheet
Image for A3924KEVSR-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3924KEVSR-J

DigiKey Part Number
620-A3924KEVSR-J-ND
Manufacturer
Manufacturer Product Number
A3924KEVSR-J
Description
AUTOMOTIVE FULL BRIDGE MOSFET DR
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, Solenoids NMOS 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, Solenoids
Interface
SPI
Load Type
Inductive, Capacitive, Resistive
Technology
NMOS
Rds On (Typ)
2.4Ohm LS, 8Ohm HS
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
5.5V ~ 50V
Voltage - Load
6V ~ 50V
Operating Temperature
-40°C ~ 150°C (TA)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, Shoot Through, Short Circuit
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes