
A19571LUBBTN-RSNPH | |
|---|---|
DigiKey Part Number | 620-A19571LUBBTN-RSNPHTR-ND - Tape & Reel (TR) 620-A19571LUBBTN-RSNPHCT-ND - Cut Tape (CT) 620-A19571LUBBTN-RSNPHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A19571LUBBTN-RSNPH |
Description | LARGE AIR GAP, VIBRATION-TOLERAN |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive (GMR) Magnet 2-SIP Module |
Datasheet | Datasheet |
Category | Frequency 7 kHz |
Manufacturer Allegro MicroSystems | Voltage - Supply 4V ~ 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Package / Case 2-SIP Module |
Type Magnetoresistive (GMR) | Base Product Number |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 5 | $3.56400 | $17.82 |
| 10 | $3.40300 | $34.03 |
| 25 | $3.20920 | $80.23 |
| 50 | $3.07680 | $153.84 |
| 100 | $2.95570 | $295.57 |
| 500 | $2.71194 | $1,355.97 |
| 1,000 | $2.62122 | $2,621.22 |
| Unit Price without GST: | $4.00000 |
|---|---|
| Unit Price with GST: | $4.40000 |

