
A19530LUCCTN-FSIBCEJ-A | |
|---|---|
DigiKey Part Number | 620-A19530LUCCTN-FSIBCEJ-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A19530LUCCTN-FSIBCEJ-A |
Description | SENSOR HALL OPEN COLLECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Ferrous Metals Open Collector 3-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Open Collector | |
Actuator Material | Ferrous Metals | |
Termination Style | - | |
Frequency | 12 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.20966 | $26,515.92 |
| Unit Price without GST: | $2.20966 |
|---|---|
| Unit Price with GST: | $2.43063 |

