Image for A1363LKTTN-5-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1363LKTTN-5-T

DigiKey Part Number
620-1690-2-ND - Tape & Reel (TR)
620-1690-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A1363LKTTN-5-T
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
120kHz
Operating Temperature
-40°C ~ 150°C
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,032
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.68000$4.68
5$4.18000$20.90
10$3.99200$39.92
25$3.76840$94.21
50$3.61560$180.78
100$3.47550$347.55
500$3.19426$1,597.13
1,000$3.08951$3,089.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.90531$11,621.24
Manufacturers Standard Package
Unit Price without GST:$4.68000
Unit Price with GST:$5.14800