
SF2437D | |
|---|---|
DigiKey Part Number | 5171-SF2437DTR-ND - Tape & Reel (TR) 5171-SF2437DCT-ND - Cut Tape (CT) 5171-SF2437DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2437D |
Description | FILTER SAW 480MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 480MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 480MHz | |
Bandwidth | - | |
Insertion Loss | 2.4dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $2.27400 | $22.74 |
| 25 | $2.09760 | $52.44 |
| 50 | $1.97300 | $98.65 |
| 100 | $1.85590 | $185.59 |
| 250 | $1.71168 | $427.92 |
| 500 | $1.61012 | $805.06 |
| 1,000 | $1.55906 | $1,559.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37456 | $4,123.68 |
| 6,000 | $1.29285 | $7,757.10 |
| 9,000 | $1.27374 | $11,463.66 |
| Unit Price without GST: | $2.79000 |
|---|---|
| Unit Price with GST: | $3.06900 |



