
BFCO-552+ | |
|---|---|
DigiKey Part Number | 3157-BFCO-552+TR-ND - Tape & Reel (TR) 3157-BFCO-552+CT-ND - Cut Tape (CT) 3157-BFCO-552+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCO-552+ |
Description | CER FILTER 5.5GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Band Pass Ceramic Filter 1.2 GHz 50Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Frequency 5.5GHz Center | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance 50Ohm | Height (Max) 0.017" (0.43mm) |
Bandwidth 1.2 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.00000 | $22.00 |
| 20 | $6.01050 | $120.21 |
| 50 | $4.80480 | $240.24 |
| 100 | $4.00110 | $400.11 |
| 200 | $3.38955 | $677.91 |
| 500 | $2.79552 | $1,397.76 |
| 1,000 | $2.28883 | $2,288.83 |
| 2,000 | $2.00491 | $4,009.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.71226 | $6,849.04 |
| 8,000 | $1.63800 | $13,104.00 |
| Unit Price without GST: | $22.00000 |
|---|---|
| Unit Price with GST: | $24.20000 |

