
IM2S31C8-001TCTB5 | |
---|---|
DigiKey Part Number | 4670-IM2S31C8-001TCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2S31C8-001TCTB5 |
Description | SSD 1TB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $282.06400 | $2,820.64 |
Unit Price without GST: | $282.06400 |
---|---|
Unit Price with GST: | $310.27040 |