IM2S31C8-001TITB5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: $368.09000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S31C8-001TITB5

DigiKey Part Number
4670-IM2S31C8-001TITB5-ND
Manufacturer
Manufacturer Product Number
IM2S31C8-001TITB5
Description
SSD 1TB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$366.39000$3,663.90
Manufacturers Standard Package
Unit Price without GST:$366.39000
Unit Price with GST:$403.02900