ASV-3.6864MHZ-LRS-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Crystek Corporation
In Stock: 0
Unit Price: $2.55749

Parametric Equivalent


MMD
In Stock: 324
Unit Price: $1.96000
Datasheet
3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-3.6864MHZ-LRS-T

DigiKey Part Number
535-ASV-3.6864MHZ-LRS-TTR-ND - Tape & Reel (TR)
535-ASV-3.6864MHZ-LRS-TCT-ND - Cut Tape (CT)
535-ASV-3.6864MHZ-LRS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-3.6864MHZ-LRS-T
Description
XTAL OSC XO 3.6864MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-3.6864MHZ-LRS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.81200$18.12
25$1.71360$42.84
50$1.64300$82.15
100$1.57500$157.50
250$1.48952$372.38
500$1.42792$713.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.36889$1,368.89
2,000$1.31235$2,624.70
3,000$1.28038$3,841.14
5,000$1.24124$6,206.20
7,000$1.21613$8,512.91
10,000$1.11878$11,187.80
Manufacturers Standard Package
Unit Price without GST:$2.08000
Unit Price with GST:$2.28800