
MIH302548AH-3.6864MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-3.6864MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-3.6864MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-3.6864MHZ-T |
Description | OSC XO 3.6864MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.70600 | $17.06 |
| 25 | $1.61280 | $40.32 |
| 50 | $1.54600 | $77.30 |
| 100 | $1.48200 | $148.20 |
| 250 | $1.40156 | $350.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.70600 | $17.06 |
| 50 | $1.54600 | $77.30 |
| 100 | $1.48200 | $148.20 |
| Unit Price without GST: | $1.96000 |
|---|---|
| Unit Price with GST: | $2.15600 |

