
ASDDV-40.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-40.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-40.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-40.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-40.000MHZ-LC-T |
Description | OSC XO 40.000MHZ 1.6V ~ 3.6V CMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-40.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.39600 | $13.96 |
| 25 | $1.31960 | $32.99 |
| 50 | $1.26540 | $63.27 |
| 100 | $1.21290 | $121.29 |
| 250 | $1.14708 | $286.77 |
| 500 | $1.09960 | $549.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05413 | $1,054.13 |
| 2,000 | $1.01057 | $2,021.14 |
| 3,000 | $0.98594 | $2,957.82 |
| 5,000 | $0.95576 | $4,778.80 |
| 7,000 | $0.93641 | $6,554.87 |
| 10,000 | $0.91634 | $9,163.40 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |


