


ASA2-40.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11709-2-ND - Tape & Reel (TR) 535-11709-1-ND - Cut Tape (CT) 535-11709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA2-40.000MHZ-L-T |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA2-40.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.57100 | $15.71 |
| 25 | $1.48640 | $37.16 |
| 50 | $1.42480 | $71.24 |
| 100 | $1.36570 | $136.57 |
| 250 | $1.29156 | $322.89 |
| 500 | $1.23812 | $619.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18693 | $1,186.93 |
| 2,000 | $1.13789 | $2,275.78 |
| 3,000 | $1.11016 | $3,330.48 |
| 5,000 | $1.07620 | $5,381.00 |
| 7,000 | $1.05442 | $7,380.94 |
| 10,000 | $1.03182 | $10,318.20 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |


