AIUR-16-471K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Abracon LLC
In Stock: 1,196
Unit Price: $0.99000
Datasheet
470 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.2Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.2Ohm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIUR-16-471K

DigiKey Part Number
AIUR-16-471K-ND
Manufacturer
Manufacturer Product Number
AIUR-16-471K
Description
FIXED IND 470UH 250MA 1.2 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-16-471K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
240mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.2Ohm Max
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.374" (9.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-10-471KAbracon LLC1,196AIUR-10-471K-ND$0.99000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes