



AIUR-10-471K | |
|---|---|
DigiKey Part Number | AIUR-10-471K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-10-471K |
Description | FIXED IND 470UH 280MA 1.68 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.68Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-10-471K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.68Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.81100 | $8.11 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.70740 | $35.37 |
| 240 | $0.61917 | $148.60 |
| 480 | $0.58377 | $280.21 |
| 720 | $0.56404 | $406.11 |
| 1,200 | $0.54013 | $648.16 |
| 2,640 | $0.50524 | $1,333.83 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |

