923293-I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $30.46400
Datasheet
Solderless Breadboard Distribution Bus (No Frame) 6.50" x 0.43" (165.1mm x 10.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Distribution Bus (No Frame) 6.50" x 0.43" (165.1mm x 10.9mm)
How to Breadboard - Another Teaching Moment

923293-I

DigiKey Part Number
923293-ND
Manufacturer
Manufacturer Product Number
923293-I
Description
BREADBOARD DISTI BUS 6.50X0.43"
Customer Reference
Detailed Description
Solderless Breadboard Distribution Bus (No Frame) 6.50" x 0.43" (165.1mm x 10.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Distribution Bus (No Frame)
Number of Distribution Buses
1
Number of Tie Points (Total)
144
Size / Dimension
6.50" x 0.43" (165.1mm x 10.9mm)
Includes
-
Wire Gauge
22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes