Solderless Breadboard Distribution Bus (No Frame) 6.50" x 0.35" (165.1mm x 8.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Distribution Bus (No Frame) 6.50" x 0.35" (165.1mm x 8.9mm)
How to Breadboard - Another Teaching Moment

923277-I

DigiKey Part Number
923277-ND
Manufacturer
Manufacturer Product Number
923277-I
Description
BREADBOARD DISTI BUS 6.50X0.35"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Distribution Bus (No Frame) 6.50" x 0.35" (165.1mm x 8.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Distribution Bus (No Frame)
Number of Distribution Buses
1
Number of Tie Points (Total)
96
Size / Dimension
6.50" x 0.35" (165.1mm x 8.9mm)
Includes
-
Wire Gauge
22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$30.46400$761.60
Manufacturers Standard Package
Unit Price without GST:$30.46400
Unit Price with GST:$33.51040