Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Vishay MMU 0102, MMA 0204, and MMB 0207 Precision MELF Resistors MMU 0102, MMA 0204, and MMB 0207 Precision MELF Resistors Publish Date: 2024-12-16

Vishay precision MELF resistors feature low TCR down to 15 ppm/K, tight tolerances down to 0.1%, and high resistance values to 10 MΩ.

Image of Vishay Beyschlag/Draloric/BC Components' NTCAFLEX15 Flex Foil Sensors NTCAFLEX Flex Foil Sensors Publish Date: 2024-01-09

Vishay's NTCAFLEX flex foil sensors have a low thermal mass for fast reaction and high sensitivity to temperature changes.

Image of Vishay's NTCS E3 SMT SMD NTC Thermistors NTCS E3 SMT SMD NTC Thermistors Publish Date: 2023-09-27

Vishay's thermistors feature non-standard R25 values adapted to the resistivity of the thermistors' stable ceramic material and case dimensions.

Image of Vishay's MKP1848H Polypropylene Film Capacitors MKP1848H Series Polypropylene Film Capacitors Publish Date: 2023-09-22

Vishay's MKP1848H series capacitors are optimized for high-humidity environments.

Image of Vishay Beyschlag/Draloric/BC Components' 193 PUS-SI Aluminum Electrolytic Capacitors 193 PUS-SI Aluminum Electrolytic Capacitors Publish Date: 2023-09-15

Vishay's 193 PUS-SI aluminum electrolytic capacitors enable higher power density designs.

Image of Vishay Beyschlag/Draloric/BC Components' MKP385e Polypropylene Film Capacitors MKP385e Polypropylene Film Capacitors Publish Date: 2023-09-15

Vishay's MKP385e polypropylene film capacitors are ideal for hybrid and electric vehicles.

Image of Vishay Beyschlag/Draloric/BC Components' 259 PHM-S Aluminum Electrolytic Capacitors 259 PHM-S Aluminum Electrolytic Capacitors Publish Date: 2023-09-15

Vishay's 259 PHM-S aluminum electrolytic capacitors offer 30% higher ripple current than previous generations.

Image of Vishay Beyschlag/Draloric/BC Components' 299 PHL-4TSI Aluminum Electrolytic Capacitors 299 PHL-4TSI Aluminum Electrolytic Capacitors Publish Date: 2023-09-15

Vishay's 299 PHL-4TSI aluminum electrolytic capacitors feature improved ripple current capability at an ambient temperature of +105°C.

High Power Thin Film Resistors High Power Thin Film Resistors for Engineers Only Publish Date: 2018-11-08

Vishay’s MC HP thin film resistor series are a great solution for all your modern electronic applications with higher power dissipation & operating temperatures.

Vishay - Carbon Film MELF Resistors Carbon Film MELF Resistors for Engineers Only Publish Date: 2018-04-19

Vishay’s Carbon Film MELF Resistors are the perfect circuit protection choice with high pulse load capability and surge voltage up to 10 kV for 1.2/50µs pulse.

Wide Terminal Thin Film Resistors For Engineers Only Wide Terminal Thin Film Resistors For Engineers Only Publish Date: 2017-12-20

MCW wide terminal thin film resistors from Vishay are an optimal choice when applications require reliability and stability with AEC-Q200 qualification.

Thin Film Chip Resistor Arrays For Engineers Only Thin Film Chip Resistor Arrays For Engineers Only Publish Date: 2017-12-19

Vishay's ACAS thin film chip resistor arrays are perfectly suited for applications requiring a stable resistance ratio, available with AEC-Q200 qualification.

Vishay MELF Resistors MELF Resistors for Engineers Only Publish Date: 2017-05-30

Everything about Vishay MELF resistors including application notes and design tools with same day shipping.

Sample and Design Kits - Vishay Sample and Design Kits Updated: 2026-01-26

Vishay offers its sample and design starter kits containing capacitors, resistors, and sensor starter kits to make the designer's component selection easier.

Image of Vishay Beyschlag's PTS Platinum SMD Flat Chip Temperature Sensors PTS Platinum SMD Flat Chip Temperature Sensors Updated: 2024-06-19

Vishay's PTS SMD flat chip temperature sensors are the perfect choice for temperature control of electronics operating under varying environmental conditions.

Image of Vishay Beyschlag's MM-HV Professional High Voltage Thin Film MELF Resistors MM-HV Professional High Voltage Thin-Film MELF Resistors Publish Date: 2015-06-10

Vishay's MELF series offers high operating voltage up to 1000 V with resistance range from 340 kΩ to 10 MΩ.

Chassis Thumbnail Chassis Control Components Publish Date: 2014-11-05

Vishay's chassis control components include capacitors, resistors, and rectifiers for steering, braking, safety, transmission ECU and more. Order at DigiKey!

Vishay Toolbox Thumbnail Engineering Toolbox Resources Publish Date: 2014-11-05

Explore the Vishay Toolbox at DigiKey for comprehensive design resources, application notes, calculators, and product selection tools. Quickly find the right Vishay components to streamline development and accelerate your next electronics project.

Telecommunication Mobile Thumbnail Mobile Telecommunications Publish Date: 2014-11-05

Vishay offers smartphone, wireless modem, and wireless charging components including resistors, ICs, MOSFETs, capacitors, and more. Order at DigiKey today!

Image of Vishay's Components for Full Electric Vehicles (FEVs) Components for Full Electric Vehicles (FEVs) Publish Date: 2014-11-05

Vishay's automotive components for converters, boosters, battery management, and chargers include resistor, capacitors, and diodes avaialble at DigiKey.