Miniature, Metric Binding Post Screw Terminals
Publish Date: 2022-01-28
Keystone's miniature, metric binding post screw terminals are brass with tin plating to ensure low contact resistance and ease of use on PCBs.
UL Recognized Fuse Clips for Cartridge Style Fuses
Publish Date: 2022-01-27
Keystone's UL Recognized fuse clips for cartridge-style fuses are designed to mount easily and retain a stable position during wave soldering.
AA and AAA On/Off Switched Densi Pak Battery Holders
Publish Date: 2022-01-24
Keystone's AA and AAA battery holders are made with ABS plastic and have nickel-plated coil spring steel contacts.
Lithium-Ion Battery Holders
Publish Date: 2021-02-16
Keystone’s series of surface-mount and through-hole mount Lithium-Ion holders for 20700 and 21700 batteries.
Compact Multi-Purpose Coin Cell Power Packs
Publish Date: 2020-09-28
Keystone’s compact multi-purpose coin cell power packs have a unique design making them safe while extending the life of a battery with switchable power.
SMT Low-Profile Printed Circuit Board Edge Connectors
Publish Date: 2020-09-15
Keystones' SMT PCB connectors' horizontal position is ideal as a parallel board-to-board or board-to-component alternative for power or signal transferring.
Locking Coin Cell Retainers
Publish Date: 2020-05-12
Keystone’s series of SMT and THM low-profile coin cell battery holders are designed for high shock and vibration applications.
5.8 mm Battery Retainer
Publish Date: 2020-03-25
Keystone’s 5.8 mm battery retainer features reliable spring tension that assures low contact resistance.
Slim-Line PC Screw Terminals
Publish Date: 2020-03-20
Keystone’s easy-to-mount screw terminals are a practical, low-cost alternative to PC edge connectors.
Grade 2 Titanium Socket-Head Cap Screws
Updated: 2021-05-04
Keystone Electronics' line of titanium socket-head cap screws are manufactured from C-276, Grade 2 titanium meeting DIN912 specifications.
Color-Keyed SMT Test Points
Publish Date: 2019-10-09
Keystone Electronics has developed a series of surface-mountable test points with a color-keyed insulator base.
Narrow Profile 2032 and 2025 Coin Cell Retainer
Publish Date: 2019-06-24
Keystone's slim-width 3036 coin cell retainers are ideal for high-density PCB packaging in applications such as single-use RFID.
1074 Top Loading Slim-Line 20 mm Coin Cell Holder
Publish Date: 2019-05-22
Keystone’s 1074 vertical mount slim-line 20 mm coin cell holder allows for top entry of the popular 2032, 2025, or 2x 2016 lithium batteries.
Quick-Fit ¼” Male PCB Tabs on Continuous Reel
Publish Date: 2019-01-15
Keystone's quick-fit male tab terminals ensure easy installation and soldering to a PCB and are packaged on reels.
Surface Mount Fuse Clips with Kapton® Tape
Publish Date: 2018-12-28
Keystone’s surface mount fuse clips with Kapton® tape across the top surface allow for a more secure part picked-up by vacuum pick-and-place assembly systems.
IP65 Water Resistant AA Covered Battery Holders
Publish Date: 2018-10-16
Keystone's IP65 water-resistant AA covered battery holders with nickel-plated spring steel contacts are manufactured from molded ABS for increased durability.
Low Profile PCB Cylindrical Battery Clips
Publish Date: 2018-09-26
Keystone's battery clips for a variety of cylindrical battery cells are available for surface mount and through-hole mount circuit board applications.
High-Performance Threaded Nylon Standoffs
Publish Date: 2018-06-13
Keystone's nylon standoffs are ideal for automotive, under hood applications as well as aerospace, refrigeration, and other severe environments.
Vertical Entry Mini Auto Blade Fuse Clip
Publish Date: 2018-04-16
Keystone’s vertical entry mini auto blade fuse clip's low-profile design is ideal for any PCB application where space constraints exist.
Coiled PCB/Case Mount Battery Contacts
Publish Date: 2018-04-16
Keystone Electronics' coil spring contacts are designed to slide into molded cases with no wire lead, or direct placement onto a PCB.