Miniature, Metric Binding Post Screw Terminals

Keystone's miniature, metric binding post screw terminals are designed for use in high-density PCB packaging

Image of Keystone's Miniature, Metric Binding Post Screw TerminalsKeystone Electronics' miniature screw terminal type binding posts are suited for 22-15 AWG wires designed for use in high-density PCB packaging. These screw terminals are manufactured from brass with tin plating to ensure low contact resistance and ease of use on PCBs. Mini binding post screw terminals are supplied with an M2.5 threaded zinc plated steel screw which is pre-installed for simplified installation.

Features

  • Rated 15 A, these compact, low-profile terminals feature easy access for horizontal wire entry and are available in a horizontal or vertical screw position facilitating a broad range of wire management and design applications.
  • High-density advanced packaging, or HDAP, is the next-generation architecture for increased functional density, higher performance, lower power, smaller PCB footprints, and thinner profiles.
  • Available for a mini binding post with a horizontal orientation of the lockdown screw (8734); for vertical orientation of the screw (8730); and for applications requiring additional wire retention and vertical orientation for the lockdown screw (8737)
Applications
  • PCBs
  • High-density advanced packaging

Miniature, Metric Binding Post Screw Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BINDING POST M2.5 1 PIN PCB8730TERM BINDING POST M2.5 1 PIN PCB19122 - Immediate$0.49View Details
METRIC MINIATURE BINDING POST R/8734METRIC MINIATURE BINDING POST R/5317 - Immediate
7800 - Factory Stock
$0.66View Details
TERM BINDING POST M2.5 1 PIN PCB8737TERM BINDING POST M2.5 1 PIN PCB23499 - Immediate$0.61View Details
Published: 2022-01-28