Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of AMD Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit Updated: 2026-01-28

The AMD Spartan™ UltraScale+™ FPGA SCU35 evaluation kit features 36K logic cells and 304 max total I/O.

AMD
Image of AMD Spartan™ UltraScale+™ FPGAs Spartan™ UltraScale+™ FPGAs Publish Date: 2025-06-05

AMD Spartan™ UltraScale+™ FPGAs are optimized for cost-sensitive applications requiring low power, high I/O count, and state-of-the-art security features.

AMD
Image of AMD's Alveo™ MA35D Accelerator Alveo™ MA35D Accelerator Publish Date: 2024-04-09

The AMD Alveo MA35D is a media accelerator for high-volume streaming.

AMD
Image of AMD's Kria™ K24 SOMs Kria™ K24 SOMs Publish Date: 2023-10-05

The AMD Kria™ K24 SOMs are suitable for users with different FPGA experience levels and is offered in industrial and commercial grades.

AMD
Image of AMD's KD240 Driver Starter Kit KD240 Kria™ Drives Starter Kit Publish Date: 2023-10-05

The AMD KD240 Kria™ driver starter kit enables users to get multiple target applications running without prior FPGA experience.

AMD
Bedrock Compact High-Performance Fanless Industrial PC - SolidRun Bedrock Compact High-Performance Fanless Industrial PC Publish Date: 2023-08-28

SolidRun Bedrock V3000 Basic is powered by AMD Ryzen™ Embedded V3C48 processor, a state-of-the-art 6 nm 8C/16T CPU with excellent performance and power.

Versal VPK120 Evaluation Kit - AMD Versal® VPK120 Evaluation Kit Publish Date: 2022-09-08

The AMD VPK120 kit pairs networked, power-optimized cores with high-speed connectivity to evaluate network and cloud applications.

AMD
Image of AMD Kria™ KR260 Robotics Starter Kit Kria™ KR260 Robotics Starter Kit Publish Date: 2022-05-27

KR260 kit from AMD is the fastest way to develop intelligent factory solutions for production volume deployment with the K26 SOM.

AMD
Image of Digilent's Nexys A7-100T Artix™ 7 Series FPGA Evaluation Board Nexys A7-100T Artix™ 7 Series FPGA Evaluation Board Updated: 2023-05-22

Digilent's Artix™ 7 series FPGA evaluation board features a dual-channel, 1 MSPS internal analog-digital converter.

Image of AMD's Versal™ VCK190 Evaluation Kit Versal™ VCK190 Evaluation Kit Updated: 2023-05-22

The AMD Versal™ VCK190 evaluation kit allows designers to build solutions using AI and DSP engines.

AMD
Image of AMD's Versal VMK180 Evaluation Kit Versal VMK180 Evaluation Kit Updated: 2022-03-07

AMD’s VMK180 evaluation kit is the most efficient path to application design using the Versal architecture.

AMD
Image of AMD's Zynq Ultrascale+ MPSoC ZCU102 Evaluation Kit Zynq® Ultrascale+™ MPSoC ZCU102 Evaluation Kit Publish Date: 2021-07-09

AMD's Zynq® UltraScale+™ MPSoC ZCU102 evaluation kit enables development for a wide range of applications.

AMD
Image of AMD's EK-U1-ZCU111-G Evaluation Kit Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit Publish Date: 2021-07-09

AMD's EK-U1-ZCU111-G evaluation kit provides a rapid, comprehensive RF analog-to-digital signal chain prototyping platform.

AMD
Image of AMD Kria™ K26 SOM for Edge Development Kria™ K26 SOM for Edge Development Publish Date: 2021-06-02

AMD's Kria K26 SOM is offered in commercial and industrial grades and features a custom-built Zynq™ UltraScale+™ MPSoC device in a small form factor card.

AMD
Image of AMD Kria™ KV260 Vision AI Starter Kit Kria™ KV260 Vision AI Starter Kit Updated: 2025-06-18

The AMD KV260 Vision AI Starter Kit is ideal for vision application development without requiring complex hardware design knowledge.

AMD
Image of AMD KCU116 Evaluation Kit KCU116 Evaluation Kit Publish Date: 2020-10-08

AMD’s Kintex UltraScale+ FPGA KCU116 evaluation kit provides a cost-effective solution for applications that require high-end capabilities.

AMD
Image of AMD's ZCU104 Evaluation Kit ZCU104 Evaluation Kit Publish Date: 2020-10-08

AMD’s ZCU104 evaluation kit supports many common peripherals and interfaces for embedded vision use cases.

AMD
Image of AMD's Spartan™-7 SP701 FPGA Evaluation Kit Spartan™ 7 SP701 FPGA Evaluation Kit Updated: 2024-05-22

AMD's Spartan™ 7 SP701 FPGA evaluation kit is built for designs requiring sensor fusion such as industrial networking, embedded vision, and auto applications.

AMD
Image of AMD Zynq™ 7000 SoC ZC706 Evaluation Kit Zynq™ 7000 SoC ZC706 Evaluation Kit Updated: 2024-05-22

The AMD Zynq™ 7000 SoC ZC706 evaluation kit is optimized for quickly prototyping embedded applications using Zynq™ 7000 SoCs.

AMD
Image of AMD Zynq™ 7000 SoC ZC702 Evaluation Kit Zynq™ 7000 SoC ZC702 Evaluation Kit Updated: 2024-05-22

The AMD Zynq™ 7000 SoC ZC702 Evaluation Kit includes all the basic components of hardware, design tools, IP, and pre-verified reference designs.

AMD