Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit

The AMD evaluation kit accelerates FPGA development with low power and high flexibility to offer a variety of connectivity options

Image of AMD Spartan™ UltraScale+™ FPGA SCU35 Evaluation KitThe AMD Spartan™ UltraScale+™ FPGA SCU35 evaluation kit is a cost-effective development platform providing an out-of-the-box ready FPGA development experience. Featuring the Spartan UltraScale+ SU35P FPGA, the kit offers extensive connectivity options, software tools, and example designs to accelerate development of applications across multiple markets.

The SCU35 evaluation kit is highly accessible and ready for developers of varying FPGA development experience. The kit offers a wide range of sensor and peripheral interfacing for diverse applications and is optimized for I/O expansion and board management. Developers can take advantage of the offered flexibility to connect and test multi-sensor configurations, monitor power consumption, and leverage state-of-the-art security features for robust protection.

Features
  • 36K logic cells and 304 max total I/O
  • 1.93 Mb total on-chip memory
  • 2x MikroE click ports and 1x HSIO connector
  • 4x Pmods and 2x Raspberry Pi Hat I/O expansion interfaces
  • AMD Vivado™ Design Suite and Vitis™ Unified Software Platform development tools
 
  • Arduino shield I/O expansion interface
  • 1x MII 10/100 Ethernet networking with a RJ-45 connector
  • HyperRAM memory (64 Mb)
  • Optimized to enable application development for the Spartan UltraScale+ FPGA family
Applications
  • Industrial
  • Robotics
  • Factory automation
  • Smart city and smart grid
  • IIoT Gateway and Edge applications
  • Smart patient monitors
 
  • Robot-assisted surgeries
  • Board controllers
  • 4G and 5G wireless infrastructures
  • Access network and connectivity
  • Hyperscale storage
  • Board management controllers

Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
EVAL KIT SPARTAN UP SCU35
EK-SCU35-GEVAL KIT SPARTAN UP SCU35195 - Immediate$405.09View Details
Updated: 2026-01-28
Published: 2025-12-23