Advanced Analog and Power Management Solutions
Publish Date: 2025-02-05
Nisshinbo Micro Devices offers a diverse range of advanced semiconductor products designed to meet the needs of modern electronic applications.
NL6012 Dual High-Precision Operational Amplifier
Publish Date: 2024-11-01
Nisshinbo Micro Devices are operational amplifiers intended for applications requiring high-precision measuring of delicate signals such as current sensing amplifiers.
RP604 300 mA Buck/Boost DC/DC Converter with Ultra-Low Quiescent Current
Publish Date: 2024-05-08
Nisshinbo Micro Devices’ RP604 buck/boost converter with an ultra-low quiescent current features a minimum supply current and high efficiency at a low load.
NT1192 1.2 GHz Band GNSS Low Noise Amplifier
Publish Date: 2024-05-08
Nisshinbo Micro Devices’ NT1192 LNA features high gain and low noise figures from 1164 MHz to 1300 MHz, making it ideal for L5/L2/L6 band GNSS applications.
R5449Z One-Cell Li-Ion Battery Protection IC
Publish Date: 2024-05-07
Nisshinbo Micro Devices’ R5449Z one-cell Li-ion battery protection IC is ideal for high-side N-channel MOSFETs and temperature monitoring.
NT1191 GNSS Wideband Low Noise Amplifier
Publish Date: 2024-05-07
Nisshinbo Micro Devices’ NT1191 low noise amplifier features good gain flatness and low noise figure in the entire GNSS band from 1164 MHz to 1610 MHz.
MUSES05 Single Operational Amplifier with J-FET Input for High-Quality Sound
Publish Date: 2024-04-02
Nisshinbo's MUSES05 is a high-quality op amp with J-FET input developed for the listeners' needs and use in high-end audio equipment.
NJM2904BR Quad Op Amp with High RF Noise Immunity
Publish Date: 2023-12-05
Nisshinbo Micro Devices' NJM2904BR advanced quad op amp features high immunity to prevent a circuit from failing due to RF noise interference.
NC2600ZA PWM/PFM Step-Down Switching Regulator
Publish Date: 2023-12-01
Nisshinbo Micro Devices' NC2600 series is a synchronous rectification and a maximum output current of 2 A step-down DC/DC switching regulator.
NT1189GDAE3S Low-Noise Amplifier
Publish Date: 2023-11-01
Nisshinbo Micro Devices' NT1189 is a high-linearity low-noise amplifier (LNA) from 3.3 GHz to 5.0 GHz.
RM516L/517L DC/DC Modules
Publish Date: 2023-11-01
Nisshinbo's RM516 and RM517 are CMOS-based low-voltage step-down DC/DC modules that achieve high efficiency by ultralow quiescent current.
NR1600GK Voltage Regulator
Publish Date: 2023-11-01
The NR1600 from Nisshinbo Micro Devices is a CMOS-based low dropout voltage regulator with soft-start function and power-good function.
NJM2902BVB4 Op-Amps
Publish Date: 2023-11-01
Nisshinbo's NJM2902BVB4 op amps have high immunity to prevent a failing circuit caused by interference from RF noise.
NJG1159PHH-A GNSS Front-End Module
Publish Date: 2021-08-05
Nisshinbo Micro Devices' NJG1159PHH-A is a front-end module (FEM) designed for GNSS, including GPS, GLONASS, BeiDou, and Galileo applications.
NJW4105 LDO Regulator
Publish Date: 2021-04-26
Nisshinbo Micro Devices' NJW4105 LDO regulator offers fast transient response.
NJU7890-Z Monitor IC
Publish Date: 2021-04-26
Nisshinbo Micro Devices' NJU7890 monitor IC can detect DC 1,000 V voltage and output with high precision.
NJM17431 Shunt Regulator
Publish Date: 2021-04-26
Nisshinbo Micro Devices' NJM17431 improved reference voltage accuracy shunt regulator is suitable for applications such as industrial equipment and home appliances.
NJU8759A Class-D Amplifier
Publish Date: 2021-04-26
Nisshinbo Micro Devices' NJU8759A amplifier features Class-D operation with high output capability.
NJG1801BKGC-A SPDT Switch GaAs MMIC
Publish Date: 2021-04-26
Nisshinbo Micro Devices' NJG1801BKGC-A ultra-wideband SPDT automotive switch is suited for Wi-Fi, Bluetooth, and UWB applications.
R3154 Voltage Detector
Publish Date: 2020-12-16
Nisshinbo Micro Devices' R3154 voltage detector monitors with high accuracy for excessive increases or decreases in the processor power supply.