E Series Power MOSFETs

600 V and 650 V N-channel E Series power MOSFETs from Vishay/Siliconix

Image of Vishay/Siliconix's E Series Power MOSFETsVishay/Siliconix 600 V and 650 V N-channel power MOSFETs series with ultra-low maximum on-resistance and a wide range of current ratings. Based on Vishay’s next generation of Super Junction Technology, the E Series MOSFETs offer ultra-low gate charge and low gate charge times on-resistance, a key figure of merit (FOM) for MOSFETs used in power conversion applications.

Featuring Super Junction Technology, Vishay’s E Series of 600 V and 650 V N-channel power MOSFETs achieve high levels of efficiency and power density, while offering lower input capacitance and increased switching speeds over a wide range of current ratings. The MOSFETs provide ultra-low maximum on-resistance from 39 mΩ to 600 mΩ at 10 V, which is 30% lower than previous-generation S Series devices for the same die size. This low on-resistance translates into extremely-low conduction losses to save energy in high-power, high-performance switch-mode applications. Available in the TO-247, TO-220, TO-220 FullPAK, Thin Lead TO-220 FullPAK, TO-251 (IPAK), TO-252 (DPAK), and TO-263 (D²PAK) packages, the E Series offers ultra-low gate charge and low gate charge times on-resistance FOM for power conversion applications.

Features

  • Charge Balancing Super Junction Technology
  • Reduces on-resistance by 30% compared to previous-generation devices for increased efficiency and power density
  • Wide range of current ratings from 6 A to 73 A
  • Ultra-low maximum on-resistance from 39 mΩ to 600 mΩ at 10 V
  • Low gate charge and standard FOM
  • Lower output capacitance (Coss) for lower Co(er) losses
  • Increased switching speeds
  • Avalanche (UIS) rated for reliable operation
  • Compliant to RoHS Directive 2002/95/EC
  • Offered in TO-247, TO-220, TO-220 FullPAK, Thin Lead TO-220 FullPAK, TO-251 (IPAK), TO-252 (DPAK), and TO-263 (D²PAK) packages

Additional Information

Vishay E Series Power MOSFETs Diagram

E Series Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 600V 12A TO220SIHA12N60E-E3MOSFET N-CH 600V 12A TO220814 - Immediate$5.05View Details
MOSFET N-CH 600V 15A TO220SIHA15N60E-E3MOSFET N-CH 600V 15A TO2200 - Immediate$5.82View Details
MOSFET N-CH 600V 21A TO220SIHA22N60E-E3MOSFET N-CH 600V 21A TO2200 - Immediate$7.53View Details
MOSFET N-CH 600V 12A D2PAKSIHB12N60E-GE3MOSFET N-CH 600V 12A D2PAK0 - Immediate$4.38View Details
MOSFET N-CH 600V 15A D2PAKSIHB15N60E-GE3MOSFET N-CH 600V 15A D2PAK1230 - Immediate$6.39View Details
MOSFET N-CH 600V 21A D2PAKSIHB22N60E-GE3MOSFET N-CH 600V 21A D2PAK0 - Immediate$7.34View Details
MOSFET N-CH 650V 24A D2PAKSIHB24N65E-E3MOSFET N-CH 650V 24A D2PAK0 - Immediate$4.78View Details
MOSFET N-CH 600V 29A D2PAKSIHB30N60E-GE3MOSFET N-CH 600V 29A D2PAK430 - Immediate$10.48View Details
MOSFET N-CH 600V 33A D2PAKSIHB33N60E-GE3MOSFET N-CH 600V 33A D2PAK0 - Immediate$10.63View Details
MOSFET N-CH 600V 7A DPAKSIHD7N60E-GE3MOSFET N-CH 600V 7A DPAK20 - Immediate$4.27View Details
MOSFET N-CH 600V 12A TO220SIHF12N60E-E3MOSFET N-CH 600V 12A TO2200 - Immediate$5.47View Details
MOSFET N-CH 600V 7A TO220SIHF7N60E-E3MOSFET N-CH 600V 7A TO2200 - Immediate$4.86View Details
MOSFET N-CH 600V 21A TO247ACSIHG22N60E-E3MOSFET N-CH 600V 21A TO247AC499 - Immediate$8.31View Details
MOSFET N-CH 600V 33A TO247ACSIHG33N60E-GE3MOSFET N-CH 600V 33A TO247AC0 - Immediate$11.27View Details
MOSFET N-CH 600V 47A TO247ACSIHG47N60E-E3MOSFET N-CH 600V 47A TO247AC503 - Immediate$16.28View Details
Published: 2012-06-29