TV0404 Series DC to 60 GHz SMD Chip Terminations

Vishay's chip terminations feature stable performance up to 60 GHz

Image of Vishay Barry's TV0404 DC to 60 GHz SMD Chip TerminationsVishay's TV series are 0404-sized, thick-film chip terminations designed to maintain stable impedance up to 60 GHz. TV series terminations are an excellent choice for many applications where consistent performance in the millimeter-wave frequency range is required. The TV series offers a standard 50 resistance with tolerances of ±2% or ±5%, though other resistance values are also possible. Two different substrate options are available depending on the power rating requirement, Alumina (250 mW) or AlN (1 W). To accommodate different application requirements, various termination metallization options are offered.

Features
  • Case size: 0404
  • Resistance range: 50 Ω
  • Resistance tolerance: ±2% and ±5%
  • Power rating: 1 W (AlN) and 250 mW CW (Alumina)
  • Substrate options: AlN or Al2O3 (Alumina)
  • Operating frequency range: DC to 60 GHz
  • Temperature range: -55°C to +150°C
Applications
  • 5G base station antennas and small cells
  • SATCOM terminals
  • Aerospace and military RADARs
  • Aerospace and military radio communications systems
  • Aerospace and military electronic warfare systems
  • Test and measurement

TV0404 DC to 60 GHz SMD Chip Terminations

ImageManufacturer Part NumberDescriptionCompositionPower (Watts)Available QuantityPriceView Details
RES 50 OHM 2% 1/4W 0404TV0404CT-50R0GN-91TRRES 50 OHM 2% 1/4W 0404Thick Film0.25W, 1/4W1100 - Immediate$6.19View Details
RES 50 OHM 5% 1W 0404TV0404CT-50R0JN-2QTRRES 50 OHM 5% 1W 0404Thick Film1W958 - Immediate$10.10View Details
RES 50 OHM 5% 1/4W 0404TV0404CT-50R0JN-91TRRES 50 OHM 5% 1/4W 0404Thick Film0.25W, 1/4W980 - Immediate$5.79View Details
RES 50 OHM 2% 1W 0404TV0404CT-50R0GN-2QTRRES 50 OHM 2% 1W 0404Thick Film1W936 - Immediate$10.82View Details
Published: 2022-11-08