
TV0404CT-50R0JN-91TR | |
|---|---|
DigiKey Part Number | 4353-TV0404CT-50R0JN-91TR-ND - Tape & Reel (TR) 4353-TV0404CT-50R0JN-91TRCT-ND - Cut Tape (CT) 4353-TV0404CT-50R0JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV0404CT-50R0JN-91TR |
Description | RES 50 OHM 5% 1/4W 0404 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.25W, 1/4W Chip Resistor 0404 (1010 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $4.21800 | $42.18 |
| 25 | $3.87600 | $96.90 |
| 50 | $3.67820 | $183.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.52080 | $352.08 |
| 200 | $3.39530 | $679.06 |
| 300 | $3.33420 | $1,000.26 |
| 500 | $3.26790 | $1,633.95 |
| 700 | $3.22991 | $2,260.94 |
| 1,000 | $3.19400 | $3,194.00 |
| Unit Price without GST: | $5.71000 |
|---|---|
| Unit Price with GST: | $6.28100 |

