TC75S103F,LF CMOS Operational Amplifier

Toshiba's rail-to-rail operational amplifier product features ultra-low consumption current

Image of Toshiba's TC75S103F,LF CMOS Operational Amplifier Toshiba's rail-to-rail CMOS operational amplifier product TC75S103F features ultra-low consumption current.

As the IoT device market grows, battery-operated products such as mobile devices (handheld POSs, DSCs, and laptop PCs) are required to operate for longer periods.

The TC75S103F features a typical supply current as low as 100 μA which reduces the power consumption of devices allowing for longer periods of continuous operating hours for IoT and battery-operated devices. The TC75S103F is a high-performance, full-range input/output (Rail-to-Rail input/output) operational amplifier with a minimum supply voltage of 1.8 V.

Features
  • Low consumption current: IDD=100 μA (typ.) at VDD=1.8 V
  • Wide operating voltage range: VDD-VSS=1.8 V to 5.5 V
  • Full range of input and output (input and output rail-to-rail)
Applications
  • Various sensors of battery-operated devices: gas sensors, smoke sensors, dust sensors, person sensors, UV sensors smell sensors
  • IoT modules
  • Handheld POS
  • DSCs
  • Laptop PCs

TC75S103F,LF CMOS Operational Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
IC CMOS 1 CIRCUITTC75S103F,LF(CTIC CMOS 1 CIRCUITRail-to-Rail7958 - Immediate$0.50View Details
Published: 2021-02-04