
TC75S103F,LF(CT | |
|---|---|
DigiKey Part Number | 264-TC75S103FLF(CTTR-ND - Tape & Reel (TR) 264-TC75S103FLF(CT-ND - Cut Tape (CT) 264-TC75S103FLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S103F,LF(CT |
Description | IC CMOS 1 CIRCUIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.52V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 100µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.34900 | $3.49 |
| 25 | $0.30880 | $7.72 |
| 100 | $0.26640 | $26.64 |
| 250 | $0.24592 | $61.48 |
| 500 | $0.23362 | $116.81 |
| 1,000 | $0.22347 | $223.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21094 | $632.82 |
| 6,000 | $0.20481 | $1,228.86 |
| 9,000 | $0.20173 | $1,815.57 |
| 15,000 | $0.19833 | $2,974.95 |
| 21,000 | $0.19634 | $4,123.14 |
| 30,000 | $0.19443 | $5,832.90 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |




