LMK03328 Ultra-Low-Jitter Clock Generator

Texas Instruments offers its ultra-low-jitter clock generator family with two independent PLLs

Image of Texas Instruments' LMK03328 Ultra-Low Jitter Clock GeneratorTexas Instruments' LMK03328 is an ultra-low-noise clock generator with two fractional-N frequency synthesizers with integrated VCOs, flexible clock distribution/fanout, and pin-selectable configuration states stored in on-chip EEPROM. The device can generate multiple clocks for various multi-gigabit serial interfaces and digital devices, reduces BOM costs and board area, and improves reliability by replacing multiple oscillators and clock distribution devices. The ultra-low-jitter reduces bit error rate (BER) in high-speed serial links.

For each PLL, a differential/single-ended clock or crystal input can be selected as the PLL reference clock. The selected PLL reference input can be used to lock the VCO frequency at an integer or fractional multiple of the reference input frequency. The VCO frequency for the respective PLLs can be tuned between 4.8 GHz and 5.4 GHz. Both PLL/VCOs are equivalent in performance and functionality. Each PLL offers the flexibility to select a predefined or user-defined loop bandwidth, depending on the needs of the application. Each PLL has a post-divider that can be selected between divide-by 2, 3, 4, 5, 6, 7, or 8.

Features
  • Flexible device options
  • Up to eight AC-LVPECL, AC-LVDS, AC-CML, HCSL, or LVCMOS outputs or any combination
  • Pin mode, I2C mode, EEPROM mode
  • 71-pin selectable pre-programmed default
    startup options
  • Ultra-low-noise, high performance
    • Jitter: 100 fs RMS typical, FOUT > 100 MHz
    • PSRR: -70 dBc, robust supply noise immunity
  • Dual-inputs with automatic or manual selection
    • Crystal input: 10 to 52 MHz
    • External input: 1 to 300 MHz

LMK03328 Ultra-Low-Jitter Clock Generator

ImageManufacturer Part NumberDescriptionOutputAvailable QuantityPriceView Details
IC CLOCK GENERATOR PLL/VCOLMK03328RHSTIC CLOCK GENERATOR PLL/VCOCML, HCSL, LVCMOS, LVDS, LVPECL762 - Immediate$35.09View Details

Eval Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR LMK03328LMK03328EVMEVAL BOARD FOR LMK03328Clock GeneratorLMK033283 - Immediate$571.39View Details
Published: 2015-11-12