TPS546C23 Stackable Synchronous Buck Converter

Texas Instruments offers its TPS546C23 4.5 V to 18 V, 35 A stackable synchronous buck converters with PMBus™

Image of Texas Instruments' TPS546C23 Stackable Synchronous Buck ConverterTexas Instruments' TPS546C23 devices are PMBus 1.3 compliant, non-isolated DC-DC converters with integrated FETs, capable of high-frequency operation and 35 A current output from a 5 mm x 7 mm package. Two TPS546C23 devices can be paralleled together to provide up to 70 A load. Current sensing is realized by sampling a small portion of the power stage current and independent on the device temperature. High-frequency, low-loss switching, provided by an integrated NexFET™ power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS functions through VOUT_COMMAND, flexible converter configuration, as well as key parameters monitoring, including output voltage, current, and internal die temperature. Response to fault conditions can be set to either restart, latch-off, or ignore depending on system requirements.

Features
  • PMBus 1.3 compliant converters: 35 A
  • 2-device stackable for up to 70 A with current sharing
  • Input voltage range: 4.5 V to 18 V
  • Output voltage range: 0.35 V to 5.5 V
  • 5 mm x 7 mm LQFN package
  • Single thermal pad
  • Integrated 3.2 mΩ and 1.4 mΩ stacked NexFET power stage
  • 350 mV to 1650 mV reference for adaptive voltage scaling (AVS) function and margining through PMBus
  • 0.5% reference accuracy at 600 mV and above
  • Lossless low-side MOSFET current sensing
  • Voltage mode control with input feed-forward
  • Differential remote sensing
  • Monotonic start-up into pre-biased output
  • Output voltage and output current reporting
  • Internal die temperature monitoring
  • 64 programmable PMBus addresses via ADDR0 and ADDR1 pins
  • Programmable via the PMBus interface
  • VOUT_COMMAND and AVS VOUT transition rate
  • Overcurrent protection with thermal compensation
  • UVLO, soft-start, and soft-stop
  • PGOOD, OV, UV, and OT levels
  • Fault responses
  • Turn-on and turn-off delays
  • Thermal shutdown
  • Pin strapping for switching frequency: 200 kHz to 1 MHz
  • Frequency synchronization to an external clock or output clock to sync out

TPS546C23 Stackable Synchronous Buck Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeNumber of OutputsAvailable QuantityPriceView Details
IC REG BUCK ADJ 35A 40LQFNTPS546C23RVFTIC REG BUCK ADJ 35A 40LQFNBuckAdjustable1267 - Immediate$19.76View Details
Published: 2017-01-25