Robust Relays and Switches

TE Connectivity (TE) Kissling relays and switches are robust and reliable products built to last the life of the vehicle

Image of TE - Kissling's Robust Relays and Switches When confronted with the challenges of the industrial and commercial transportation (ICT) market, TE Connectivity is a trusted and reliable partner ensuring fearlessness in the field with the time-tested and industry-established Kissling portfolio. From battery disconnect and emergency stop switches to power relays and more, the Kissling product range includes an extensive selection of sealed and specialty solutions, with a pedigree that spans over 70 years. Proven to seamlessly power vehicles and equipment that operate in construction, agriculture, commercial transportation, defense, aviation, rail, and more, the Kissling portfolio is equipped for the extreme.

Power relays (series 29 and 31)
  • Available for applications of 12 VDC to 250 VDC and 50 A to 500 A continuous current
  • Sealing technology IP67 and IP6K9K
  • Non-gas filled
  • Onboard control electronics with series 31
  • Up to 200,000 switching cycles under full current load
  • Up to 2 million cycles of mechanical life
Emergency stop switches (series ES)
  • Fully-sealed IP67 and IP6K9K (no enclosure required)
  • Multiple combinations of NO, NC, and NO/NC circuits are possible
  • 40,000 cycles of mechanical life
  • Continuous current up to 10.1 A
  • -40°C to +85°C operating temperature
  • Multiple connector/cable options for easy integration into vehicle harness
Battery disconnect switches (series 35 and 35H)
  • HV models include high-voltage interlock (HVIL) for system safety power relays
  • LV models available with auxiliary contacts
  • IP67 and IP6K9K seal rating
  • Up to 1,000 V operating voltage
Target Markets
  • Trucks
  • Buses
  • Agriculture
  • Construction
  • Defense
  • Aviation
  • Rail
  • Industrial
Applications
  • Master power controls
  • Heating/cooling systems
  • Power take-off implements
  • Pumps, light systems
  • Battery cutoff/disconnect

Power Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPST 220A 28V29-211-12RELAY GEN PURPOSE SPST 220A 28V0 - Immediate$307.81View Details
RELAY GEN PURPOSE SPST 75A29-014-12RELAY GEN PURPOSE SPST 75A0 - Immediate$221.87View Details
RELAY GEN PURPOSE SPST 300A 28V29-311-12ARELAY GEN PURPOSE SPST 300A 28V3 - Immediate$450.59View Details
RELAY GEN PURPOSE SPST 75A29-011-12RELAY GEN PURPOSE SPST 75A18 - Immediate$226.70View Details
RELAY GEN PURPOSE SPST 120A29-111-12RELAY GEN PURPOSE SPST 120A0 - Immediate$269.29View Details
RELAY GEN PURPOSE SPST 300A 28V29-311-12RELAY GEN PURPOSE SPST 300A 28V0 - Immediate$313.20View Details
RELAY GEN PURPOSE SPST 300A 12V29-311-11RELAY GEN PURPOSE SPST 300A 12V5 - Immediate$313.60View Details
RELAY GEN PURPOSE SPST 75A 28V29-011-12ARELAY GEN PURPOSE SPST 75A 28V0 - Immediate$341.11View Details
RELAY GEN PURPOSE SPST 300A 28V30-313-12RELAY GEN PURPOSE SPST 300A 28V12 - Immediate$342.59View Details
RELAY GEN PURPOSE SPST 120A 28V29-111-12ARELAY GEN PURPOSE SPST 120A 28V11 - Immediate$395.86View Details

Emergency Stop Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH E-STOP TWIST RESET 8A 32VES-2200-T311-020CSWITCH E-STOP TWIST RESET 8A 32V32 - Immediate$225.85View Details
SWITCH ESTOP TWIST RESET 10A 32VES-2021-T111SWITCH ESTOP TWIST RESET 10A 32V21 - Immediate$120.80View Details
SWITCH ESTOP TWIST RESET 10A 32VES-2012-T111SWITCH ESTOP TWIST RESET 10A 32V11 - Immediate$115.41View Details
SWITCH E-STOP TWIST RESET 8A 32VES-2002-T312-020BSWITCH E-STOP TWIST RESET 8A 32V0 - Immediate$184.19View Details
SWITCH ESTOP TWIST RESET 10A 32VK1163161SWITCH ESTOP TWIST RESET 10A 32V50 - Immediate$174.40View Details
SWITCH E-STOP TWIST RESET 8A 32VES-2011-T412-018ASWITCH E-STOP TWIST RESET 8A 32V155 - Immediate$182.68View Details
SWITCH ESTOP TWIST RESET 10A 32VES-2003-T111SWITCH ESTOP TWIST RESET 10A 32V7 - Immediate$115.41View Details
SWITCH ESTOP TWIST RESET 10A 32VK1155497SWITCH ESTOP TWIST RESET 10A 32V39 - Immediate$134.24View Details
SWITCH ESTOP TWIST RESET 10A 32VK1157303SWITCH ESTOP TWIST RESET 10A 32V29 - Immediate$174.40View Details
SWITCH ESTOP TWIST RESET 10A 32VK1160234SWITCH ESTOP TWIST RESET 10A 32V37 - Immediate$174.40View Details
SWITCH ESTOP TWIST RESET 10A 32VK1163730SWITCH ESTOP TWIST RESET 10A 32V0 - Immediate$241.18View Details

Battery Disconnects

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH SELECT 2POS SPST 300A 20V35-314-131-S-901SWITCH SELECT 2POS SPST 300A 20V8 - Immediate$183.33View Details
SWITCH SELECT 2POS DPST 500A 20V35-524-231-R A2-900SWITCH SELECT 2POS DPST 500A 20V96 - Immediate$491.51View Details
SWITCH SELECT 2POS SPST 200A 20V35-210-141-RSWITCH SELECT 2POS SPST 200A 20V64 - Immediate$90.29View Details
SWITCH SELECT 2POS SPST 200A 20V35-213-151-RSWITCH SELECT 2POS SPST 200A 20V0 - ImmediateSee Page for PricingView Details
SWITCH SELECT 2POS SPST 250A 20V35-210-100-R-900SWITCH SELECT 2POS SPST 250A 20V34 - Immediate$90.29View Details
SWITCH SELECT 2POS SPST 250A 20V35-210-041-SSWITCH SELECT 2POS SPST 250A 20V0 - Immediate$98.15View Details
SWITCH SELECT 2POS SPST 400A 20V35-411-151-RSWITCH SELECT 2POS SPST 400A 20V39 - Immediate$192.57View Details
SWITCH SELECT 2POS SPST 500A 20V35-511-100-RSWITCH SELECT 2POS SPST 500A 20V0 - Immediate$207.11View Details
SWITCH SELECT 2POS SPST 300A 20V35-314-131-S-902SWITCH SELECT 2POS SPST 300A 20V3 - Immediate$223.04View Details
SWITCH SELECT 2POS SPST 400A 20V35-414-131-S-900SWITCH SELECT 2POS SPST 400A 20V4 - Immediate$199.53View Details
Published: 2024-02-29