General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
30-313-12
30-313-12

30-313-12

DigiKey Part Number
1734-30-313-12-ND
Manufacturer
Manufacturer Product Number
30-313-12
Description
RELAY GEN PURPOSE SPST 300A 28V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
300 A
Switching Voltage
-
Load - Max Switching
-
Coil Type
Latching, Dual Coil
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
13 VDC
Must Release Voltage
10 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$342.59000$342.59
10$305.02900$3,050.29
25$291.23280$7,280.82
50$281.20600$14,060.30
Manufacturers Standard Package
Unit Price without GST:$342.59000
Unit Price with GST:$376.84900