P-Clamps

TE's P-Clamps provide a light, fast, and efficient solution to mounting cable harnesses

Image of TE Connectivity's P-Clamps TE Connectivity's (TE) P-Clamp provides a light, fast, and efficient solution to mounting cable harnesses. P-Clamp sizes cover the full cable diameter range of AS21919 P-Clamp sizes. Faster install times and lighter weight give TE P-Clamps a lower applied cost than standard AS21919 P-Clamps. Separate mounting and clamping features allow flexible and modular assembly processes while engineered PEEK material maintains the strength of metal without the weight. Tool-less lock and unlock feature enables quick and comfortable harness installation and rework.

Applications
  • Commercial aviation
  • Military aerospace
  • Military and marine vehicles
  • Industrial vehicles
  • Rail
  • Automotive
  • Motion control
  • Industrial machinery
  • Factory automation

Key Features / Benefits

  • Full range of size options to cover AS21919
  • Opportunity for weight reduction
  • Tool-less operation

P-Clamps

ImageManufacturer Part NumberDescriptionMounting TypeWidthHeightAvailable QuantityView Details
HARNESS ATTACHMENTS & BRACKETSTHA-PDKG-13HARNESS ATTACHMENTS & BRACKETSFastener0.500" (12.70mm)1.217" (30.91mm)88 - ImmediateView Details
HARNESS ATTACHMENTS & BRACKETSTHA-PDKG-21HARNESS ATTACHMENTS & BRACKETSFastener0.500" (12.70mm)1.783" (45.30mm)74 - ImmediateView Details
Published: 2019-10-31