SAX214/SAX324/SAW212/SAW312 Series AEC-Q200 Qualified SMD Crystals
Suntsu Electronics AEC-200 qualified crystals are suited for use in modern automotive designs
Suntsu Electronics offers a comprehensive range of automotive-grade crystals that adhere to AEC-Q200 standards. These crystals are designed to deliver exceptional performance, reliability, and longevity in even the most demanding automotive environments.
Suntsu crystals are engineered to withstand extreme temperatures, ranging from -40°C to +150°C. This ensures consistent performance in various automotive applications, including advanced driver-assistance systems (ADAS), light detection and ranging (LiDAR), GPS and navigation systems, and engine control units.
With a wide selection of standard and custom frequencies, Suntsu crystals offer the stability required for critical automotive systems. Their compact and robust design makes them well-suited for integration into modern automotive designs.
Suntsu Electronics is committed to providing the highest quality crystals to the automotive industry. Their products undergo rigorous testing and certification to guarantee compliance with AEC-Q200 standards and ensure reliability and durability.
- Package sizes:
- 2.0 mm x 1.6 mm
- 3.2 mm x 2.5 mm
- Frequency range: 8 MHz to 54 MHz
- Stability from: ±30 ppm to ±150 ppm
- Operating Temperature: -40°C to +150°C
- Load capacitance: 6 pF to 32 pF
- AEC-Q200 qualified
- IATF 16949 certified
- Package sizes:
- 2.0 mm x 1.2 mm
- 3.2 mm x 1.6 mm
- Frequency: 32.768 kHz
- Frequency tolerance:
- ±10 ppm
- ±20 ppm
- Operating temperature: -55°C to +125°C
- Load capacitance: 6 pF, 7 pF, 9 pF, 12 pF
- AEC-Q200 qualified
- IATF 16949 certified
- GPS/navigation systems
- Brake controls
- Anti-lock braking
- Airbag systems
- Tire pressure monitoring systems
- Advanced driver-assistance systems (ADAS)
- Engine control units
- Self-driving controls
- Emergency calling
- Start/stop engines
- Smart keys
- Radar and LiDAR
- Electronic park systems
SAW212 and SAW312 Automotive Watch Crystals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SAW31212D4A-32.768K | CRYSTAL 32.768K 12PF SMD | 2327 - Marketplace | $0.62 | View Details |
![]() | ![]() | SAW3127D4B-32.768K | CRYSTAL 32.768K 7PF SMD | 644 - Marketplace | $0.62 | View Details |
![]() | ![]() | SAW3127D4A-32.768K | CRYSTAL 32.768K 7PF SMD | 644 - Marketplace | $0.62 | View Details |
![]() | ![]() | SAW3129D5B-32.768K | CRYSTAL 32.768K 9PF SMD | 2824 - Marketplace | $0.64 | View Details |
![]() | ![]() | SAW31212D5B-32.768K | CRYSTAL 32.768K 12PF SMD | 2327 - Marketplace | $0.64 | View Details |
![]() | ![]() | SAW3129F4B-32.768K | CRYSTAL 32.768K 9PF SMD | 2824 - Marketplace | $0.66 | View Details |
![]() | ![]() | SAW31212F5A-32.768K | CRYSTAL 32.768K 12PF SMD | 2327 - Marketplace | $0.67 | View Details |
![]() | ![]() | SAW3129D4B-32.768K | CRYSTAL 32.768K 9PF SMD | 2824 - Marketplace | $0.62 | View Details |
![]() | ![]() | SAW3129D4A-32.768K | CRYSTAL 32.768K 9PF SMD | 2824 - Marketplace | $0.62 | View Details |
![]() | ![]() | SAW31212D4B-32.768K | CRYSTAL 32.768K 12PF SMD | 2327 - Marketplace | $0.62 | View Details |
SAX214 and SAX324 Automotive SMD Crystals
| Image | Manufacturer Part Number | Description | Frequency | Frequency Stability | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SAX21410BA4B-40.000M | CRYSTAL 40.000M 10PF SMD | 40 MHz | ±50ppm | 900 - Marketplace | $0.67 | View Details |
![]() | ![]() | SAX21410AA4A-25.000M | CRYSTAL 25.000M 10PF SMD | 25 MHz | ±50ppm | 890 - Marketplace | $0.74 | View Details |
![]() | ![]() | SAX32410DX4A-25.000M | CRYSTAL 25.000M 10PF SMD | 25 MHz | ±150ppm | 921 - Marketplace | $0.85 | View Details |
![]() | ![]() | SAX21410FA4B-27.120M | CRYSTAL 27.120M 10PF SMD | 27.12 MHz | ±50ppm | 725 - Marketplace | $0.85 | View Details |
![]() | ![]() | SAX32412AA4A-25.000M | CRYSTAL 25.000M 12PF SMD | 25 MHz | ±50ppm | 695 - Marketplace | $0.88 | View Details |
![]() | ![]() | SAX32410FA4A-16.000M | CRYSTAL 16.000M 10PF SMD | 16 MHz | ±50ppm | 609 - Marketplace | $0.90 | View Details |
![]() | ![]() | SAX32412EA4A-25.000M | CRYSTAL 25.000M 12PF SMD | 25 MHz | ±50ppm | 695 - Marketplace | $0.90 | View Details |
![]() | ![]() | SAX32410AA4A-40.000M | CRYSTAL 40.000M 10PF SMD | 40 MHz | ±50ppm | 900 - Marketplace | $0.91 | View Details |
![]() | ![]() | SAX21412FX4A-20.000M | CRYSTAL 20.000M 12PF SMD | 20 MHz | ±150ppm | 997 - Marketplace | $0.95 | View Details |
![]() | ![]() | SAX3248FA4B-10.000M | CRYSTAL 10.000M 8PF SMD | 10 MHz | ±50ppm | 970 - Marketplace | $0.98 | View Details |