25 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX21410AA4A-25.000M

DigiKey Part Number
2388-SAX21410AA4A-25.000M-ND
Manufacturer
Manufacturer Product Number
SAX21410AA4A-25.000M
Description
CRYSTAL 25.000M 10PF SMD
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $85.19 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.61900$6.19
50$0.55100$27.55
100$0.48180$48.18
500$0.45406$227.03
Unit Price without GST:$0.75000
Unit Price with GST:$0.82500