TSB621 General-Purpose Single Operational Amplifier
STMicroelectronics' general-purpose single operational amplifier features an extended supply voltage operating range
STMicroelectronics' TSB621 is a general purpose single op amp featuring an extended supply voltage operating range and rail-to-rail output. It offers an excellent speed/power consumption ratio with a 1.7 MHz gain bandwidth product while consuming less than 375 μA at 36 V supply voltage. The TSB621 operates over a wide temperature range from -40°C to +125°C and is protected against ESD and EMI events, making this device ideal for industrial and automotive applications with the associated qualification.
- Low offset voltage: 1 mV max. at +25°C
- Low current consumption: 375 μA max./operator at 36 V
- Wide supply voltage: 2.7 V to 36 V
- Gain bandwidth product: 1.7 MHz
- Unity gain stable
- Rail-to-rail output
- Input common mode voltage includes ground
- High ESD tolerance: 4 kV HBM
- EMI hardened
- Extended temperature range: -40°C to +125°C
- Automotive qualification
TSB621 General-Purpose Single Operational Amplifier
| Image | Manufacturer Part Number | Description | Amplifier Type | Number of Circuits | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSB621ILT | LOW POWER, 1.7MHZ, RAIL-TO-RAIL | Standard (General Purpose) | 1 | 1263 - Immediate | $1.27 | View Details |
![]() | ![]() | TSB621IYLT | LOW POWER, 1.7MHZ, RAIL-TO-RAIL | Standard (General Purpose) | 1 | 2948 - Immediate | $1.49 | View Details |