Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB621IYLT

DigiKey Part Number
497-TSB621IYLTTR-ND - Tape & Reel (TR)
497-TSB621IYLTCT-ND - Cut Tape (CT)
497-TSB621IYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB621IYLT
Description
LOW POWER, 1.7MHZ, RAIL-TO-RAIL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSB621IYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
310µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,948
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.07400$10.74
25$0.96920$24.23
100$0.85430$85.43
250$0.79948$199.87
500$0.76638$383.19
1,000$0.73911$739.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65043$1,951.29
6,000$0.63502$3,810.12
9,000$0.62730$5,645.70
15,000$0.61875$9,281.25
21,000$0.61375$12,888.75
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.63900